EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-093
- Mfr. Part No.:
- 22-353.111D
- Brand:
- EAO
N
Subtotal (1 unit)*
$169.35
(exc. GST)
$186.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.35 |
*price indicative
- RS Stock No.:
- 443-093
- Mfr. Part No.:
- 22-353.111D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Momentary | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Momentary | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated solution for various applications, designed to integrate seamlessly into control panels with a modern rectangular front. With a sleek black plastic bezel, it combines functionality with an aesthetically appealing design while ensuring reliability in operation. Its compact dimensions of 36 mm x 24 mm make it ideal for confined spaces, and the flush mounting type allows for easy installation. This actuator is engineered for robust performance, capable of handling a range of electrical characteristics including high voltage and current ratings. With an IP65 front protection rating, it ensures durability and resilience against environmental factors, making it suitable for both indoor and outdoor use. The effective mechanical design ensures an extended operational lifespan, making it a favoured choice for demanding applications.
Designed for ease of installation with a panel mounting cut-out of 22 mm x 30 mm
Offers exceptional durability with a mechanical lifespan of 40,000 cycles
Features a self-cleaning, double-break snap-action switching system for reliable performance
IP65-rated front protection ensures reliability in harsh environments
Incorporates screw terminals for secure connections and straightforward wiring
Supports multiple switching positions to enhance operational flexibility
Lightweight at just 0.051 kg, making it easy to handle during installation
Offers exceptional durability with a mechanical lifespan of 40,000 cycles
Features a self-cleaning, double-break snap-action switching system for reliable performance
IP65-rated front protection ensures reliability in harsh environments
Incorporates screw terminals for secure connections and straightforward wiring
Supports multiple switching positions to enhance operational flexibility
Lightweight at just 0.051 kg, making it easy to handle during installation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
