EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$64.11

(exc. GST)

$70.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.11

*price indicative

RS Stock No.:
442-998
Mfr. Part No.:
704.099.018
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

35

Number of Positions

3

Standards Met

RoHS Compliant

Operating Mode

Maintained

COO (Country of Origin):
CH
The EAO Actuator is a high-performance component designed to enhance your control mechanisms with precision and reliability. It features a robust front design, boasting a 35 mm diameter in a sleek, round configuration that fits seamlessly into your panel. Constructed from durable aluminium, the product offers a nature-coloured bezel which not only adds aesthetic appeal but also ensures effective operational longevity. Designed for ease of use, the actuator supports various switching actions, delivering a momentary, rest, and maintained action over an impressive mechanical lifetime of up to 2.5 million cycles. With an IP65 rating, this product reliably withstands demanding environmental conditions, making it suitable for a wide range of applications, whether in industrial settings or consumer electronics. Its engineered specifications ensure versatile mounting options, allowing you to integrate it easily into your existing systems, providing versatility and functionality.

Robust aluminium construction for enhanced durability
Sleek round design that fits standard panel cut-outs
Supports multiple switching actions for versatile applications
IP65 protection rating ensures reliable performance in harsh environments
Designed for a long mechanical lifetime for reduced downtime
Compatible with screw, push-in, and plug-in terminals for easy installation

Related links