EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-931
- Mfr. Part No.:
- 704.042.718
- Brand:
- EAO
N
Subtotal (1 unit)*
$48.84
(exc. GST)
$53.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.84 |
*price indicative
- RS Stock No.:
- 442-931
- Mfr. Part No.:
- 704.042.718
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 35 | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Colour | Grey | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 35 | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Colour Grey | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a meticulously designed component that combines durability with a sleek, modern aesthetic. With its round form and compact dimensions, it adapts seamlessly to various panel mounting applications. The actuator features an aluminium front bezel that not only enhances its visual appeal but also contributes to its robust construction. Designed for both functionality and style, it is ideal for environments where reliability and aesthetic considerations are paramount. The actuator's colourless lens and non-illuminated lens shape ensure functional clarity without distraction, making it perfect for professional and industrial settings. Comprehensive compliance with rigorous electrical standards implies trustworthy performance, while its IP65 rating ensures resilience against the elements. This actuator delivers exceptional performance even under extreme temperatures, establishing it as an indispensable component in diverse applications.
Round front design adds a touch of elegance to any panel
Flush mounting accommodates various installation scenarios
Non-illuminated lens guarantees clean functionality
Robust aluminium bezel offers exceptional durability
IP65 rating ensures protection against dust and water
Wide operating temperature range supports diverse environmental conditions
Easy integration with up to three switching elements enhances versatility
Flush mounting accommodates various installation scenarios
Non-illuminated lens guarantees clean functionality
Robust aluminium bezel offers exceptional durability
IP65 rating ensures protection against dust and water
Wide operating temperature range supports diverse environmental conditions
Easy integration with up to three switching elements enhances versatility
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
