EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-925
- Mfr. Part No.:
- 704.042.518
- Brand:
- EAO
Subtotal (1 unit)*
$48.84
(exc. GST)
$53.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.84 |
*price indicative
- RS Stock No.:
- 442-925
- Mfr. Part No.:
- 704.042.518
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 35 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 35 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for seamless integration in various applications, offering both functionality and aesthetic appeal. Its front dimension of 35 mm and round form ensure it fits effortlessly into any panel setup. The actuator features a nature-coloured aluminium bezel, providing a contemporary and durable finish. It is specifically crafted for flush mounting, requiring a cut-out of 30.5 mm, making installation straightforward and efficient. With a mechanical lifetime of less than 3 million cycles, this actuator guarantees reliability, backed by compliance with low-voltage switching device standards. Ideal for diverse environments, it withstands temperatures ranging from -40°C to +55°C, while maintaining an IP65 protection rating. The actuators green lens and non-illuminated design ensure clarity and emphasizes its practical features, making it a perfect choice for control panels.
Enhanced durability with an anodised aluminium bezel
Designed for quick and easy panel mounting
Non-illuminated lens optimises energy efficiency
Meets stringent compliance for low-voltage frameworks
Robust performance in extreme temperature conditions
Compatible with a maximum of three switching elements
Versatile design fits a variety of control settings
Designed for quick and easy panel mounting
Non-illuminated lens optimises energy efficiency
Meets stringent compliance for low-voltage frameworks
Robust performance in extreme temperature conditions
Compatible with a maximum of three switching elements
Versatile design fits a variety of control settings
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
