EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

$128.76

(exc. GST)

$141.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.76

*price indicative

RS Stock No.:
444-032
Mfr. Part No.:
51-156.025D2
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Number of Positions

2

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Mounting Type

Panel Mount

Actuator Colour

Black

Operating Mode

Maintained

COO (Country of Origin):
CH
The EAO Actuator stands out with its compact and robust design, ideal for a range of applications requiring reliable control and operation. Crafted with a front dimension of 18 mm x 18 mm in a sleek square form factor, it seamlessly integrates into panel mounts, ensuring ease of installation. The actuator boasts dual functionality with 2 normally closed and 2 normally open contacts, making it versatile for various electrical configurations. With an impressive electrical lifecycle and resilience to extreme operating conditions, it caters to both industrial and commercial needs. The actuator's premium gold contact material and sophisticated snap-action mechanism guarantee precise and dependable switching action, catering to users seeking both performance and efficiency. Additionally, its IP65 rating highlights its suitability for challenging environments, ensuring longevity and sustained operation even in adverse conditions.

Designed for precise control with dual switching capabilities
Constructed with high-quality materials for durability
Compact dimensions perfect for tight spaces
IP65 rating offers enhanced protection against dust and moisture
Equipped with gold contacts for superior conductivity
Ensures reliable performance over an extensive operational lifespan
Efficient mounting type simplifies installation for users
Self-cleaning snap-action system enhances reliability
Wide operating temperature range accommodates diverse settings
Lightweight design ensures ease of handling during setup

Related links