EAO Pushbutton Actuator for Use with Switching Devices

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
442-913
Mfr. Part No.:
704.041.5
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Maintained

Standards Met

RoHS Compliant

Actuator Material

Plastic

Actuator Diameter

29

Actuator Colour

Grey

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator sets a new standard in user interface devices with its sleek 29 mm round form and refined aluminium construction. Designed for easy panel mounting, it boasts a raised design that not only enhances its aesthetic appeal but also ensures intuitive operation. This actuator includes an olive green lens that, while non-illuminated, boasts a distinctive flush appearance and opaque optics. Engineered to endure, this device offers impressive mechanical longevity alongside robust IP65 protection against environmental conditions. Its ability to function effectively in a broad temperature range, from -40 to 55 degrees Celsius, makes it the ideal choice for diverse applications across industries. The integration-friendly actuator supports a variety of wiring options and allows for the addition of up to three switching elements, promoting versatility and adaptability in any setup.

Precision engineering ensures mechanical reliability over a long lifespan
Aluminium construction offers both durability and a modern aesthetic
Raised design enhances user interaction and visibility
Olive green lens colour adds a unique touch to Actuator's profile
IP65 rating guarantees protection against dust and water ingress
Wide operating temperature range accommodates various operational environments
Supports the addition of multiple switching elements for increased functionality
Flush lens shape contributes to a minimalist, contemporary design
Optimised for easy integration with various panel mounting configurations

Related links