EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-879
- Mfr. Part No.:
- 51-396.025D2F
- Brand:
- EAO
N
Subtotal (1 unit)*
$128.76
(exc. GST)
$141.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.76 |
*price indicative
- RS Stock No.:
- 442-879
- Mfr. Part No.:
- 51-396.025D2F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated and compact device designed for reliable performance in various applications. With its sleek rectangular form factor and robust mounting capabilities, it is engineered for seamless integration into panel systems. The front dimensions are perfectly suited for user-friendly installations, ensuring accessibility and ease of operation. Crafted with durability in mind, this actuator features advanced electrical characteristics, enabling it to handle multiple voltage ratings and a range of electrical currents. Its IP65 rating guarantees protection against dust and moisture, making it suitable for challenging environments.
Designed for flush mounting, providing a clean finish in any application
Features a robust switching system that enhances operational reliability
Offers a compact size, making it suitable for installations where space is at a premium
Provides a high electrical lifetime, ensuring consistent performance over time
IP65 protection rating shields against environmental contaminants
Constructed with gold contacts for superior conductive properties
Mechanical lifetime designed for extensive use, reducing replacement frequency
Supports various voltage ratings, accommodating a wide array of electrical systems
Versatile design suitable for multiple industrial applications
Easy to install and maintain, promoting efficient utilisation in operational environments
Features a robust switching system that enhances operational reliability
Offers a compact size, making it suitable for installations where space is at a premium
Provides a high electrical lifetime, ensuring consistent performance over time
IP65 protection rating shields against environmental contaminants
Constructed with gold contacts for superior conductive properties
Mechanical lifetime designed for extensive use, reducing replacement frequency
Supports various voltage ratings, accommodating a wide array of electrical systems
Versatile design suitable for multiple industrial applications
Easy to install and maintain, promoting efficient utilisation in operational environments
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
