EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-852
- Mfr. Part No.:
- 45-290G.2000.113
- Brand:
- EAO
N
Subtotal (1 unit)*
$111.60
(exc. GST)
$122.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.60 |
*price indicative
- RS Stock No.:
- 442-852
- Mfr. Part No.:
- 45-290G.2000.113
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Metal | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29.5 | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Metal | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29.5 | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- DE
The EAO Actuator is a precision-engineered component designed to enhance user interaction with equipment. Featuring a round front design with elegant silver bezels, it seamlessly integrates into various panel applications. Designed for durability, this actuator guarantees an impressive mechanical lifetime, providing reliable performance even in demanding environments. Built with high-quality materials, it ensures resilience against harsh conditions, making it an excellent choice for both operational efficiency and aesthetic appeal. Whether it's for industrial automation or consumer electronics, this actuator promises to deliver superior functionality while maintaining its sleek and modern appearance.
Round design ensures versatility in application
Metal housing provides enhanced durability and resistance to wear
IP66, IP67, and IP69K ratings offer superior protection against environmental factors
Three distinct switching positions for flexible operational use
Maintained action enables reliable and continuous operation
Lightweight construction facilitates easy integration into any setup
Operates efficiently across a wide temperature range for versatility in various environments
Compliance with REACH and RoHS requirements ensures environmental safety
Metal housing provides enhanced durability and resistance to wear
IP66, IP67, and IP69K ratings offer superior protection against environmental factors
Three distinct switching positions for flexible operational use
Maintained action enables reliable and continuous operation
Lightweight construction facilitates easy integration into any setup
Operates efficiently across a wide temperature range for versatility in various environments
Compliance with REACH and RoHS requirements ensures environmental safety
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
