EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-850
- Mfr. Part No.:
- 45-290G.1000.113
- Brand:
- EAO
Subtotal (1 unit)*
$102.18
(exc. GST)
$112.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.18 |
*price indicative
- RS Stock No.:
- 442-850
- Mfr. Part No.:
- 45-290G.1000.113
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29.5 | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29.5 | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- DE
The EAO Actuator combines functionality with an elegant design, making it a valuable component for various applications. With a front dimension of 29.5 mm, it adopts a round form factor that fits seamlessly into panel mountings, ensuring a sleek aesthetic and practicality. The actuator features a maintained switching action with three distinct positions, allowing for efficient control. Designed for robustness, it adheres to high IP ratings of IP66, IP67, and IP69K, providing exceptional protection against environmental factors. Operating effectively within a wide temperature range, the actuator also boasts a mechanical lifespan of 1 million cycles, making it a reliable choice for demanding applications. Its durable plastic housing and elegant black bezel finish make it a stylish yet resilient addition to any setup.
Robust construction ensures longevity and reliability
Three switching positions allow for versatile control
Designed to withstand harsh environmental conditions
Lightweight at just 0.052 kg, convenient for various installations
IP66, IP67, IP69K ratings guarantee protection against dust and water
Operational temperature ranges from -25 °C to +70 °C, suitable for diverse environments
Maintained action enhances user control and precision in operation
Three switching positions allow for versatile control
Designed to withstand harsh environmental conditions
Lightweight at just 0.052 kg, convenient for various installations
IP66, IP67, IP69K ratings guarantee protection against dust and water
Operational temperature ranges from -25 °C to +70 °C, suitable for diverse environments
Maintained action enhances user control and precision in operation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
