EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

$184.89

(exc. GST)

$203.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.89

*price indicative

RS Stock No.:
442-848
Mfr. Part No.:
45-290F.4F00.113
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

38

Number of Positions

3

Standards Met

RoHS Compliant

Operating Mode

Maintained

Actuator Material

Metal

Mounting Type

Panel Mount

COO (Country of Origin):
DE
The EAO Actuator is designed to meet the demands of diverse applications, combining aesthetics with functionality. With a sleek round design and a front diameter of 38 mm, it seamlessly integrates into any panel while providing robust performance. The actuator’s housing, crafted from durable metal and finished in a sophisticated sand grey, not only enhances the device's visual appeal but also ensures longevity even in challenging environments. Whether for commercial or industrial use, this model excels with multiple switching actions, offering versatility tailored to user preferences. Engineered for reliability, it guarantees a mechanical lifetime of one million cycles, plus impressive resistance to water and dust ingress with its IP66, IP67, and IP69K ratings, making it an exceptional choice for various settings.

Durable metal construction ensures exceptional longevity
Round design facilitates effortless integration into various panels
Multiple switching positions provide flexible operational capabilities
High IP ratings offer superior protection against dust and moisture
Maintained switching action enhances user control and convenience
Lightweight design contributes to easy handling and installation
Key release mechanism provides secure access and safety
Suitable for a wide temperature range supports diverse environments

Related links