EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-573
- Mfr. Part No.:
- 45-290F.1000.113
- Brand:
- EAO
N
Subtotal (1 unit)*
$102.18
(exc. GST)
$112.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.18 |
*price indicative
- RS Stock No.:
- 442-573
- Mfr. Part No.:
- 45-290F.1000.113
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29.5 | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29.5 | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The EAO Actuator is designed for precision and reliability, delivering seamless integration in various applications. With a round front form and a sophisticated black plastic bezel, it provides both functionality and aesthetic appeal. Engineered to withstand challenging environments, this component excels in performance with a mechanical lifetime of 1 million cycles, ensuring long-lasting use. Its raised design is ideal for easy panel mounting, while the optimal dimensions offer versatility in installation. Perfect for industries requiring robust controls, this actuator maintains operational excellence in extreme temperatures and harsh conditions, making it a reliable choice for professionals.
Robust plastic housing enhances durability and longevity
Front dimensions facilitate convenient panel compatibility
Multiple switching positions provide flexibility in operation
High IP ratings ensure protection against dust and water ingress
Mechanical action allows for varied application needs
Lightweight design contributes to ease of handling during installation
Minimum maintenance required due to high-quality components
Climate resistance certifications ensure performance under diverse conditions
Front dimensions facilitate convenient panel compatibility
Multiple switching positions provide flexibility in operation
High IP ratings ensure protection against dust and water ingress
Mechanical action allows for varied application needs
Lightweight design contributes to ease of handling during installation
Minimum maintenance required due to high-quality components
Climate resistance certifications ensure performance under diverse conditions
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
