EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$49.60

(exc. GST)

$54.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.60

*price indicative

RS Stock No.:
442-843
Mfr. Part No.:
45-2819.2D90.003
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Operating Mode

Maintained

Actuator Material

Metal

Actuator Diameter

29.5

Number of Positions

3

Standards Met

RoHS Compliant

COO (Country of Origin):
CZ
The EAO Actuator stands out for its robust design and impeccable functionality, making it an ideal choice for panel mounting applications. Crafted with a silver metal bezel and a long white lever, this product not only facilitates ease of operation but also enhances the aesthetic appeal of your interface. With a front diameter of 29.5 mm, it fits seamlessly into standard cut-outs, allowing for a clean installation. Designed with a maintained-rest-maintained switching action, this actuator provides versatility across various operational requirements. Excellent weather and environmental resistance enable reliable performance, even in demanding conditions, making it suitable for industrial applications.

IP66, IP67, and IP69K ratings ensure superior protection against dust and water
Mechanical lifetime rated for 1 million cycles ensures long-lasting durability
Operating temperature range from –25 °C to +70 °C supports diverse environments
Designed for easy panel mounting with a cut-out diameter of 22.3 mm
The long lever shape allows for comfortable and precise control
Lightweight at just 0.052 kg, enhancing ease of installation
RoHS and REACH compliant, confirming its environmentally friendly design
Shock resistance validated according to IEC 60068-2 standards for added reliability

Related links