EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$47.26

(exc. GST)

$51.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.26

*price indicative

RS Stock No.:
442-769
Mfr. Part No.:
704.510.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Operating Mode

Maintained

Number of Positions

2

COO (Country of Origin):
CH
The EAO Actuator is engineered for precision and reliability, catering to a wide range of applications in automation and control systems. With its compact and square design, it measures 35 mm x 35 mm, making it an ideal choice for flush panel mounting in spaces where every millimetre counts. The actuator’s robust construction features a sleek black plastic bezel that not only enhances its aesthetic appeal but also ensures durability in various environments. Designed for functionality, it offers a mechanical lifetime of up to 2.5 million cycles, ensuring long-lasting performance. The actuator operates with ease, providing two distinct positions that allow for versatile switching actions, making it suitable for diverse user needs. Whether utilised in industrial settings or consumer applications, this actuator combines style, functionality, and reliability effectively.

Flush design ensures a seamless integration into panel surfaces
Durable plastic bezel withstands various environmental conditions
Mechanical lifetime guarantees extended usability without frequent replacements
Two-position operation supports a range of applications
IP65 protection ensures resistance against dust and water ingress
Operating temperature range accommodates challenging environmental conditions

Related links