EAO Grey Push Button Actuator
- RS Stock No.:
- 442-736
- Mfr. Part No.:
- 704.012.7
- Brand:
- EAO
Subtotal (1 unit)*
$28.21
(exc. GST)
$31.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.21 |
*price indicative
- RS Stock No.:
- 442-736
- Mfr. Part No.:
- 704.012.7
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | DIN EN 60947-1 | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals DIN EN 60947-1 | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precision-engineered device that seamlessly integrates into various applications, providing reliable and efficient operation. Designed with a front dimension of 29 mm, this actuator stands out with its round form and nature-coloured aluminium bezel, which adds a sleek aesthetic to any panel. It is built for durability and resilience, featuring an IP65 front-side protection rating, ensuring optimal performance in challenging environments. The actuator operates with a momentary switching action, boasting a mechanical lifetime of up to three million cycles. It is fortified with robust materials that not only enhance its longevity but also contribute to its functional reliability. Ideal for diverse industrial uses, this actuator exemplifies innovation through its user-friendly design and exceptional operational characteristics.
Crafted for panel mounting, ensuring versatile installation options
Non-illuminated lens optimises power efficiency and minimalism
Flush lens design promotes a seamless integration into panels
Constructed from a durable plastic lens that withstands wear
Meets DIN EN 60947-1 standards for low-voltage switching devices
Designed to operate effectively within a wide temperature range
Offers a lightweight solution, enhancing ease of handling and installation
Accommodates a maximum of three switching elements for enhanced functionality
Features transparent lens optics that ensure clear visibility
