EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-695
- Mfr. Part No.:
- 45-290K.2000.116
- Brand:
- EAO
Subtotal (1 unit)*
$105.11
(exc. GST)
$115.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.11 |
*price indicative
- RS Stock No.:
- 442-695
- Mfr. Part No.:
- 45-290K.2000.116
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29.5 | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 2 | |
| Operating Mode | Momentary | |
| Actuator Material | Metal | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29.5 | ||
Standards Met RoHS Compliant | ||
Number of Positions 2 | ||
Operating Mode Momentary | ||
Actuator Material Metal | ||
- COO (Country of Origin):
- DE
The EAO Actuator stands out with its sleek, round design and robust construction, making it a perfect choice for various panel mounting applications. With a front dimension of 29.5mm, it seamlessly fits into modern designs while providing reliable performance. Its momentary switching action ensures precision in operation, while the durable metal bezel gives it a premium look and feel. Engineered for longevity, this actuator is built to withstand demanding environments, boasting protection ratings of IP66, IP67, and IP69K. Designed for versatility, it operates successfully within a wide temperature range and supports stringent industry standards, making it suitable for diverse applications across different sectors.
Round front design enhances aesthetic appeal and integration with modern panels
Robust metal construction ensures durability and long-lasting performance
Momentary switching action provides precise control during operation
IP66, IP67, and IP69K ratings offer excellent protection against dust and water ingress
Wide operating temperature range supports extreme weather conditions
Lightweight design facilitates easy installation and reduces strain on mounting
Mechanical lifetime of 1 million cycles guarantees dependable usage over time
Compliance with REACH and RoHS ensures environmental responsibility
Robust metal construction ensures durability and long-lasting performance
Momentary switching action provides precise control during operation
IP66, IP67, and IP69K ratings offer excellent protection against dust and water ingress
Wide operating temperature range supports extreme weather conditions
Lightweight design facilitates easy installation and reduces strain on mounting
Mechanical lifetime of 1 million cycles guarantees dependable usage over time
Compliance with REACH and RoHS ensures environmental responsibility
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
