EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-694
- Mfr. Part No.:
- 45-290K.1000.116
- Brand:
- EAO
Subtotal (1 unit)*
$103.43
(exc. GST)
$113.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.43 |
*price indicative
- RS Stock No.:
- 442-694
- Mfr. Part No.:
- 45-290K.1000.116
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 2 | |
| Actuator Diameter | 29.5 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Number of Positions 2 | ||
Actuator Diameter 29.5 | ||
- COO (Country of Origin):
- DE
The EAO Actuator is expertly designed to provide a seamless integration into various panel mounting applications, ensuring operational efficiency and reliability for industrial settings. With a sleek round front form and a black plastic bezel, it boasts an appealing aesthetic without compromising on durability. Built to withstand harsh conditions, the actuator is compliant with multiple IP ratings, making it a robust choice for environments where water and dust ingress may be a concern. Its momentary switching action allows for precise control, catering to applications that demand responsiveness. The actuator's exceptional mechanical lifetime and vibration resistance guarantee consistent performance, even under strenuous conditions, making it a fitting solution for critical operations.
Robust construction designed for panel mounting applications
Aesthetically pleasing round front form with a black finish
Suitable for harsh conditions with high IP ratings
Momentary switching action offers precise control
Exceptional mechanical lifetime ensures long-term reliability
Vibration resistance designed to withstand 10 to 500 Hz frequencies
Lightweight design facilitates easy installation and handling
Offers compliance with both REACH and RoHS standards
Aesthetically pleasing round front form with a black finish
Suitable for harsh conditions with high IP ratings
Momentary switching action offers precise control
Exceptional mechanical lifetime ensures long-term reliability
Vibration resistance designed to withstand 10 to 500 Hz frequencies
Lightweight design facilitates easy installation and handling
Offers compliance with both REACH and RoHS standards
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
