EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-578
- Mfr. Part No.:
- 51-408.036D
- Brand:
- EAO
N
Subtotal (1 unit)*
$107.39
(exc. GST)
$118.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.39 |
*price indicative
- RS Stock No.:
- 442-578
- Mfr. Part No.:
- 51-408.036D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an expertly crafted component designed for precision in electronic applications. With a front dimension of 24 mm x 18 mm, this rectangular actuator is tailored for panel mounting, ensuring a seamless integration into various setups. Its raised design not only enhances usability but also contributes to a sleek aesthetic. This actuator stands out due to its robust mechanical and electrical characteristics, making it suitable for demanding environments. With a mechanical lifetime of 50,000 operational cycles, it promises durability. Additionally, the actuator meets stringent environmental protection standards, boasting an IP65 rating according to DIN EN 60529, ensuring reliable performance even in harsh conditions. The thoughtful engineering behind this product supports efficient low-level switching while providing a long operational life.
Compact size facilitates easy installation in limited spaces
Designed for low-level switching, optimising energy efficiency
Offers 2 switching positions and a 90° right angle switch
Durable construction supports a mechanical lifetime of 50,000 cycles
Robust terminals are suitable for PCB mounting and soldering
Compliant with modern environmental standards such as RoHS and REACH
IP65 protection ensures functionality in dust and moisture-prone environments
Versatile switching system allows for configuration as normally open or normally closed
Designed for low-level switching, optimising energy efficiency
Offers 2 switching positions and a 90° right angle switch
Durable construction supports a mechanical lifetime of 50,000 cycles
Robust terminals are suitable for PCB mounting and soldering
Compliant with modern environmental standards such as RoHS and REACH
IP65 protection ensures functionality in dust and moisture-prone environments
Versatile switching system allows for configuration as normally open or normally closed
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
