EAO Blue Push Button Actuator
- RS Stock No.:
- 442-543
- Mfr. Part No.:
- 45-2828.1C60.001
- Brand:
- EAO
Subtotal (1 unit)*
$35.18
(exc. GST)
$38.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.18 |
*price indicative
- RS Stock No.:
- 442-543
- Mfr. Part No.:
- 45-2828.1C60.001
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC 60068-2-27, REACH, IEC 60068-2-6, IEC 60721, RoHS | |
| Actuator Colour | Blue | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC 60068-2-27, REACH, IEC 60068-2-6, IEC 60721, RoHS | ||
Actuator Colour Blue | ||
- COO (Country of Origin):
- CZ
The EAO Actuator is an exemplary device designed to enhance operational efficiency in various applications. Featuring a sleek round design with a front diameter of 29.5 mm, it provides a robust interface for user interaction. Crafted from durable plastic with a striking black bezel, this actuator seamlessly integrates into panels. It supports both maintained and momentary switching actions, catering to diverse operational needs. With an exceptional mechanical lifetime of one million cycles, this actuator guarantees longevity and reliability. Moreover, it is built to withstand harsh environmental conditions, boasting an impressive IP66, IP67, and IP69K protection rating, ensuring unhindered functionality even in challenging settings. This actuator truly exemplifies sophisticated design paired with unparalleled performance.
Compact round design optimises space in panel installations
Robust plastic construction ensures durability against wear and tear
Versatile switching actions provide flexibility for various applications
Exceptional mechanical lifespan reduces the need for replacements
Superior environmental protection makes it suitable for outdoor use
Designed to withstand extreme temperatures for reliable performance
Blue lever adds a distinctive touch for easy identification
