EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-477
- Mfr. Part No.:
- 704.413.0I
- Brand:
- EAO
N
Subtotal (1 unit)*
$56.93
(exc. GST)
$62.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.93 |
*price indicative
- RS Stock No.:
- 442-477
- Mfr. Part No.:
- 704.413.0I
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an innovative control device designed for a variety of applications, providing both functionality and aesthetics. With a sleek, round front form measuring 29 mm, it combines a natural aluminium bezel with a modern black lever for a sophisticated appearance. This product not only meets international standards for low-voltage switching devices but also offers reliability in demanding environments with its IP65 rating. Ideal for panel mounting, the actuator's raised design facilitates effortless operation, making it a preferred choice for engineers and designers alike. Its mechanical lifetime is impressive, ensuring durability, while the exceptional storage temperature range guarantees performance in extreme conditions. Ultimately, this actuator provides the perfect blend of elegance and practicality for your projects.
Designed for easy panel mounting, ensuring rapid installation
Black lever and red lever bar provide a striking visual contrast
Anodised aluminium structure enhances both durability and appearance
Mechanical lifetime of up to 2.5 million operations ensures long-lasting performance
IP65 protection rating offers superior dust and water resistance
Supports up to three switching elements for versatile functionality
Operates with a smooth rest-momentary switching action for user-friendly control
Storage temperature range of –40 °C to +85 °C allows for use in extreme environments
Complies with REACH and RoHS directives, demonstrating environmental responsibility
Black lever and red lever bar provide a striking visual contrast
Anodised aluminium structure enhances both durability and appearance
Mechanical lifetime of up to 2.5 million operations ensures long-lasting performance
IP65 protection rating offers superior dust and water resistance
Supports up to three switching elements for versatile functionality
Operates with a smooth rest-momentary switching action for user-friendly control
Storage temperature range of –40 °C to +85 °C allows for use in extreme environments
Complies with REACH and RoHS directives, demonstrating environmental responsibility
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
