EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-458
- Mfr. Part No.:
- 704.029.5
- Brand:
- EAO
N
Subtotal (1 unit)*
$32.88
(exc. GST)
$36.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.88 |
*price indicative
- RS Stock No.:
- 442-458
- Mfr. Part No.:
- 704.029.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Grey | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Grey | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated component designed for precision and reliability. With its sleek 29 mm round shape and a striking black bezel, it seamlessly integrates into a variety of panel mounting applications. This illuminated actuator features a green lens that not only enhances visibility but also adds a modern aesthetic to any setup. Engineered to withstand demanding conditions, it is IP65 rated, ensuring exceptional performance in dusty or wet environments. Constructed from durable plastic, the actuator is built to last, making it an essential part of any control system. Whether you require momentary switching for industrial use or a reliable interface for equipment, this actuator provides consistent and effective operation.
Illuminated lens enhances visibility in low-light settings
Screw terminal design allows for easy and secure connections
IP65 rating ensures protection against dust and water ingress
Durable plastic construction contributes to long-term reliability
Raised design offers an ergonomic user experience for frequent operation
Momentary switching action provides precise control when needed
Compatible with multiple switching elements for flexible configurations
Operating temperature range accommodates diverse environmental conditions
Screw terminal design allows for easy and secure connections
IP65 rating ensures protection against dust and water ingress
Durable plastic construction contributes to long-term reliability
Raised design offers an ergonomic user experience for frequent operation
Momentary switching action provides precise control when needed
Compatible with multiple switching elements for flexible configurations
Operating temperature range accommodates diverse environmental conditions
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
