EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-455
- Mfr. Part No.:
- 704.011.218
- Brand:
- EAO
N
Subtotal (1 unit)*
$55.18
(exc. GST)
$60.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.18 |
*price indicative
- RS Stock No.:
- 442-455
- Mfr. Part No.:
- 704.011.218
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 35 | |
| Actuator Colour | Grey | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 35 | ||
Actuator Colour Grey | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a refined solution designed for precise and reliable performance in various applications. Its round form and flush design offer an unobtrusive aesthetic that effortlessly blends into diverse settings. Constructed with premium materials, including anodised aluminium and robust plastic, it ensures durability and longevity. This actuator stands out with its non-illuminated red lens, complemented by a sleek grey housing. Engineered for easy panel mounting, it features a convenient cut-out size that simplifies installation, while its momentary switching action caters to a variety of operational needs. Whether in industrial settings or consumer applications, this actuator delivers an optimal blend of functionality and style.
Flush design provides a sleek look for modern installations
Constructed with anodised aluminium for enhanced durability
Non-illuminated lens ensures a clean and professional appearance
Designed for easy panel mounting compatibility
Momentary switching action offers responsive control
Compact size ideal for a range of applications
Resistant to harsh environmental conditions with an IP65 rating
Able to accommodate up to three switching elements
Constructed with anodised aluminium for enhanced durability
Non-illuminated lens ensures a clean and professional appearance
Designed for easy panel mounting compatibility
Momentary switching action offers responsive control
Compact size ideal for a range of applications
Resistant to harsh environmental conditions with an IP65 rating
Able to accommodate up to three switching elements
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
