EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-453
- Mfr. Part No.:
- 704.011.2
- Brand:
- EAO
N
Subtotal (1 unit)*
$30.84
(exc. GST)
$33.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.84 |
*price indicative
- RS Stock No.:
- 442-453
- Mfr. Part No.:
- 704.011.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a seamless integration of functionality and design, making it an excellent choice for various applications. With its 29 mm round front and an elegant nature aluminium bezel, this component not only meets operational demands but also enhances aesthetic appeal. Its robust construction ensures durability, while the red lens shape is flush and non-illuminated, catering to both functionality and style. Designed for panel mounting, the actuator is user-friendly and straightforward to install. Ideal for environments requiring reliable performance, it operates effectively within a wide range of temperatures, demonstrating its versatility and robustness, compliant with industry standards to ensure safety and reliability.
Raised design provides an intuitive user interface
IP65 protection ensures reliability even in harsh conditions
Momentary switching action for precise control
Mechanical lifetime of up to 3 million cycles offers exceptional longevity
Operating temperature ranges from -40°C to +55°C for diverse applications
Housing made from durable plastic enhances lifespan
Front ring with protective cover enables secure mounting
Maximum three switching elements can be integrated for expanded functionality
Multiple wiring options available for flexible installation
IP65 protection ensures reliability even in harsh conditions
Momentary switching action for precise control
Mechanical lifetime of up to 3 million cycles offers exceptional longevity
Operating temperature ranges from -40°C to +55°C for diverse applications
Housing made from durable plastic enhances lifespan
Front ring with protective cover enables secure mounting
Maximum three switching elements can be integrated for expanded functionality
Multiple wiring options available for flexible installation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
