EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-450
- Mfr. Part No.:
- 704.011.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$31.98
(exc. GST)
$35.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.98 |
*price indicative
- RS Stock No.:
- 442-450
- Mfr. Part No.:
- 704.011.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Grey | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Grey | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator combines innovative engineering with durable design, catering to diverse industrial applications. With a front dimension of 29 mm, it features a round, flush-mounted configuration that harmoniously integrates into a variety of panel designs. Crafted from high-quality anodised aluminium, the actuator ensures longevity and resilience against demanding environments. It operates seamlessly within a broad temperature range, making it suitable for various ambient conditions. Designed for easy installation, it supports both panel mounting and a maximum of three switching elements. The actuators black lens offers a sleek aesthetic, while its IP65 protection guarantees effective sealing against dust and water, making it ideal for both indoor and outdoor use. Whether you're looking to modernise your control systems or enhance user experience, this actuator delivers on reliability and functionality.
Robust design with an aluminium front for enhanced durability
IP65 protection guarantees resistance to dust and water
Flush lens shape ensures sleek integration into panels
Operating temperature tolerance ranges from -40 °C to +55 °C
Designed for easy installation with options for multiple switching elements
Lightweight at 0.04 kg, facilitating effortless handling
Meets safety standards per DIN EN 60947-1 for low-voltage devices
Sleek lens optics provide a modern appearance without illumination
IP65 protection guarantees resistance to dust and water
Flush lens shape ensures sleek integration into panels
Operating temperature tolerance ranges from -40 °C to +55 °C
Designed for easy installation with options for multiple switching elements
Lightweight at 0.04 kg, facilitating effortless handling
Meets safety standards per DIN EN 60947-1 for low-voltage devices
Sleek lens optics provide a modern appearance without illumination
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
