EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-425
- Mfr. Part No.:
- 51-750.0292
- Brand:
- EAO
N
Subtotal (1 unit)*
$105.45
(exc. GST)
$116.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.45 |
*price indicative
- RS Stock No.:
- 442-425
- Mfr. Part No.:
- 51-750.0292
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Actuator Diameter | 18 | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Actuator Diameter 18 | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
- COO (Country of Origin):
- CH
The EAO Actuator presents a robust solution for panel mounting with its sleek, illuminated design and durable components. Perfectly tailored for various applications, it features a round black bezel that effortlessly integrates into any control interface. With a front dimension of 18 mm, it is not only aesthetically pleasing but also delivers reliable performance in demanding environments. The device boasts a wide range of electrical characteristics, ensuring compatibility with various systems. Designed for long-lasting operation, it supports a high electrical lifetime of up to 50,000 cycles, making it a dependable choice for continuous use. Its IP65 front protection guarantees reliability under harsh conditions, while the self-cleaning mechanism boosts operational efficiency. This versatile actuator is truly the best choice for those seeking both functionality and style.
Illuminated front lens enhances visibility in low-light settings
Constructed with a black plastic bezel for durability and aesthetic appeal
Rated operational voltage conforms to key industry standards for safe performance
Complies with multiple certifications ensuring high quality and safety
Operates effectively within a wide temperature range, enhancing versatility
Features a universal soldering terminal for flexible installation options
Shock and vibration resistance ratings ensure reliability in dynamic environments
Maintained switching action caters to varied operational requirements
Constructed with a black plastic bezel for durability and aesthetic appeal
Rated operational voltage conforms to key industry standards for safe performance
Complies with multiple certifications ensuring high quality and safety
Operates effectively within a wide temperature range, enhancing versatility
Features a universal soldering terminal for flexible installation options
Shock and vibration resistance ratings ensure reliability in dynamic environments
Maintained switching action caters to varied operational requirements
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
