EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-021
- Mfr. Part No.:
- 52-750.0292
- Brand:
- EAO
N
Subtotal (1 unit)*
$130.84
(exc. GST)
$143.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.84 |
*price indicative
- RS Stock No.:
- 442-021
- Mfr. Part No.:
- 52-750.0292
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator designed for panel mounting combines robust functionality with intelligent design, making it an essential component for various applications. Engineered with a focus on durability, this device features a short lever made of high-quality plastic, providing both a modern aesthetic and practical performance. The actuator supports multiple contact configurations, enabling versatile usage in diverse environments. Built to withstand extreme conditions, it boasts an impressive IP65 front protection rating and operates efficiently across a temperature range of -25 °C to +55 °C, ensuring reliability no matter the setting. With a remarkable mechanical lifespan of over one million cycles, this actuator prioritises longevity, empowering projects that demand both effectiveness and endurance.
Panel mounting design streamlines installation processes in various settings
Lever material crafted from durable plastic ensures a contemporary look and strong performance
Versatile contact configuration allows for a wide range of applications
Exceptional mechanical lifespan of over one million cycles guarantees reliability
IP65 protection offers robust resistance against dust and water ingress
Wide operating temperature range ensures performance in extreme environments
Soldering terminals provide ease of connection for efficient installation
Rest-maintained switching action enhances user convenience
Self-cleaning switching system reduces maintenance needs
Lever material crafted from durable plastic ensures a contemporary look and strong performance
Versatile contact configuration allows for a wide range of applications
Exceptional mechanical lifespan of over one million cycles guarantees reliability
IP65 protection offers robust resistance against dust and water ingress
Wide operating temperature range ensures performance in extreme environments
Soldering terminals provide ease of connection for efficient installation
Rest-maintained switching action enhances user convenience
Self-cleaning switching system reduces maintenance needs
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
