EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-421
- Mfr. Part No.:
- 51-746.0292
- Brand:
- EAO
N
Subtotal (1 unit)*
$99.98
(exc. GST)
$109.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.98 |
*price indicative
- RS Stock No.:
- 442-421
- Mfr. Part No.:
- 51-746.0292
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Actuator Diameter | 18 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
Actuator Diameter 18 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a highly efficient, illuminated solution designed for optimal panel mounting applications. Featuring a front dimension of 18 mm, its sleek and round form makes it an excellent choice for modern control panels. The actuator's black plastic bezel not only adds a refined aesthetic but also ensures durability in everyday use. With versatile electrical characteristics, it caters to a range of operational requirements, ensuring consistent performance under varying conditions. The snap-action switching system promotes reliability, and its robust mechanical lifetime of 2 million cycles guarantees longevity, making it ideal for both light-duty and industrial applications.
Designed for panel mounting to enhance installation versatility
Illuminated lens improves visibility in low-light conditions
Robust construction ensures a long operational lifespan
Snap-action switch guarantees reliable performance
IP65 rating provides excellent protection against dust and water ingress
Compact Ø 18 mm size fits easily into tight spaces
Transparent front enables user-friendly operation and feedback
Mechanical lifetime of 2 million cycles for enhanced durability
Self-cleaning switch mechanism maintains optimal performance over time
Illuminated lens improves visibility in low-light conditions
Robust construction ensures a long operational lifespan
Snap-action switch guarantees reliable performance
IP65 rating provides excellent protection against dust and water ingress
Compact Ø 18 mm size fits easily into tight spaces
Transparent front enables user-friendly operation and feedback
Mechanical lifetime of 2 million cycles for enhanced durability
Self-cleaning switch mechanism maintains optimal performance over time
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
