EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-746
- Mfr. Part No.:
- 14-746.0292
- Brand:
- EAO
N
Subtotal (1 unit)*
$83.77
(exc. GST)
$92.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.77 |
*price indicative
- RS Stock No.:
- 443-746
- Mfr. Part No.:
- 14-746.0292
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Momentary | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Momentary | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to deliver exceptional performance in panel mounting applications, featuring a round form that seamlessly integrates into various setups. With an illuminated lens, it enhances visibility and adds functionality, making it ideal for operators needing clear operation indication. Built to withstand harsh environments, the actuator boasts an IP67 rating, ensuring protection against dust and water ingress. Its snap-action switching mechanism ensures reliable operation, while the dual contact configuration—two normally closed and two normally open—provides versatile connectivity options. Constructed with durability in mind, the actuator promises longevity through its robust build and high electrical lifetime, making it a dependable choice for a multitude of industrial applications.
Illuminated lens enhances operational visibility
Snap-action switching offers swift and dependable activation
IP67 rated for superior protection against environmental elements
Dual contact configuration supports versatile electrical connections
Constructed for high durability with a mechanical lifetime of 2 million cycles
Universal terminal design simplifies installation with varied wire sizes
Compact and lightweight, ideal for space-constrained installations
Snap-action switching offers swift and dependable activation
IP67 rated for superior protection against environmental elements
Dual contact configuration supports versatile electrical connections
Constructed for high durability with a mechanical lifetime of 2 million cycles
Universal terminal design simplifies installation with varied wire sizes
Compact and lightweight, ideal for space-constrained installations
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
