EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-294
- Mfr. Part No.:
- 704.741.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$15.79
(exc. GST)
$17.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.79 |
*price indicative
- RS Stock No.:
- 442-294
- Mfr. Part No.:
- 704.741.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sleek and modern control solution designed for seamless integration into a variety of applications. Its square shape and elegant black plastic bezel add a touch of sophistication while ensuring ease of use. With a compact front dimension of 35 mm x 35 mm, it is perfectly suited for panel mounting in tight spaces. The illuminated lens provides visual feedback in low-light environments, making it ideal for situations where clear indication is essential. Crafted to meet rigorous standards for low-voltage switching devices, this actuator guarantees reliable performance throughout its mechanical lifetime of up to 3 million cycles. Furthermore, it boasts superior environmental protection with an IP65 rating, allowing for dependable operation in challenging conditions, from extreme cold to high heat. The actuator's design also accommodates multiple switching elements, enhancing its versatility and functionality.
Sleek square design enhances aesthetic appeal in various settings
Illuminated lens ensures visibility in dark environments
Panel mounting facilitates straightforward installation in compact spaces
Meets high standards for low-voltage switching devices for peace of mind
Robust construction supports mechanical operations of up to 3 million cycles
IP65 rating provides protection against dust and water ingress
Versatile design allows for multiple switching elements, maximising functionality
Illuminated lens ensures visibility in dark environments
Panel mounting facilitates straightforward installation in compact spaces
Meets high standards for low-voltage switching devices for peace of mind
Robust construction supports mechanical operations of up to 3 million cycles
IP65 rating provides protection against dust and water ingress
Versatile design allows for multiple switching elements, maximising functionality
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
