EAO Grey Push Button Actuator
- RS Stock No.:
- 442-244
- Mfr. Part No.:
- 704.062.718
- Brand:
- EAO
Subtotal (1 unit)*
$61.11
(exc. GST)
$67.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.11 |
*price indicative
- RS Stock No.:
- 442-244
- Mfr. Part No.:
- 704.062.718
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | DIN EN 60947-1 | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals DIN EN 60947-1 | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability, making it an ideal choice for various panel mounting applications. With a sleek round shape and a front diameter of 35 mm, it brings both functionality and aesthetic appeal to any setup. The actuator is equipped with high-quality materials, such as an anodised aluminium bezel that not only enhances its durability but also gives it a sophisticated look. The lens is colourless and made of plastic, ensuring it remains illuminated to clearly indicate its status. This actuator operates smoothly across a wide range of temperatures, ensuring performance even in harsh conditions. Its robust mechanical lifetime and ease of installation make it a preferred choice for professionals looking for dependability in their equipment.
Flush design enables seamless integration into panels
Illuminated lens provides clear operational feedback
Constructed from aluminium and plastic for enhanced durability
IP65 rating ensures protection against dust and water ingress
Compatible with a maximum of three switching elements
Mechanical lifetime of up to three million cycles for long-lasting performance
Operates effectively in extreme temperatures ranging from -40°C to +55°C
Weight is notably light, simplifying installation processes
Complies with REACH and RoHS directives for environmental safety
Related links
- EAO Grey Push Button Actuator
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
