EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-235
- Mfr. Part No.:
- 51-707.0292
- Brand:
- EAO
N
Subtotal (1 unit)*
$94.29
(exc. GST)
$103.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.29 |
*price indicative
- RS Stock No.:
- 442-235
- Mfr. Part No.:
- 51-707.0292
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a versatile and compact component designed to enhance user interaction and functionality in various applications. With its rectangular form factor measuring 24 mm x 18 mm, this illuminated actuator seamlessly integrates into panels, offering both aesthetic appeal and practical functionality. The black plastic bezel ensures durability while catering to modern design standards. Engineered for intuitive operation, it features a raised design suitable for panel mounting. This product not only delivers efficient performance but also guarantees reliable electrical characteristics, making it an ideal choice for users looking for a dependable solution in demanding environments.
Illuminated lens enhances visibility for improved user feedback
Designed for panel mounting, providing easy integration into existing setups
Constructed from robust materials to withstand harsh operating conditions
Offers momentary switching action for precise control
IP65 rating ensures protection against dust and water ingress
Self-cleaning switching system enhances lifespan and reliability
Designed to operate within a wide temperature range for versatility
Compact dimensions save valuable space in control panels
Universal soldering terminal simplifies installation and wiring
Designed for panel mounting, providing easy integration into existing setups
Constructed from robust materials to withstand harsh operating conditions
Offers momentary switching action for precise control
IP65 rating ensures protection against dust and water ingress
Self-cleaning switching system enhances lifespan and reliability
Designed to operate within a wide temperature range for versatility
Compact dimensions save valuable space in control panels
Universal soldering terminal simplifies installation and wiring
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
