EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-141
- Mfr. Part No.:
- 31-707.0292
- Brand:
- EAO
N
Subtotal (1 unit)*
$107.22
(exc. GST)
$117.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.22 |
*price indicative
- RS Stock No.:
- 442-141
- Mfr. Part No.:
- 31-707.0292
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to meet diverse operational needs in various applications, presenting a robust and user-friendly solution that merges functionality with aesthetic appeal. With a compact rectangular form factor, it integrates seamlessly into panels while offering reliable performance and enhanced visibility through its illumination feature. The actuator's solid construction of plastic and sleek black finish ensures durability and an appealing look. Its versatility is further accentuated by a variety of operating characteristics that cater to different requirements, making it an ideal choice for professional and industrial environments. Engineered for momentary switching actions, this actuator stands out with a unique dual contact system, enabling a wide array of applications.
Illumination enhances visibility in low-light conditions
Compact design allows for easy integration into panel systems
Durably constructed with high-quality materials for longevity
Momentary switching action supports efficient operation
Dual contact system allows for greater functional versatility
Robust IP protection ratings safeguard against environmental factors
Wide operating temperature range ensures reliability in varied climates
Customisable with universal soldering terminals for flexible wiring options
Aesthetically pleasing design complements modern equipment
Proven mechanical lifetime enhances reliability over time
Compact design allows for easy integration into panel systems
Durably constructed with high-quality materials for longevity
Momentary switching action supports efficient operation
Dual contact system allows for greater functional versatility
Robust IP protection ratings safeguard against environmental factors
Wide operating temperature range ensures reliability in varied climates
Customisable with universal soldering terminals for flexible wiring options
Aesthetically pleasing design complements modern equipment
Proven mechanical lifetime enhances reliability over time
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
