EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$107.39

(exc. GST)

$118.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.39

*price indicative

RS Stock No.:
442-225
Mfr. Part No.:
51-448.036D
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Number of Positions

2

Mounting Type

Panel Mount

Actuator Colour

Black

Operating Mode

Maintained

COO (Country of Origin):
CH
The EAO Actuator is a precision-engineered component designed for reliable performance in various electronic applications. With a compact square design measuring 18 mm x 18 mm, it seamlessly integrates into panel mounting setups, ensuring aesthetic harmony alongside functional reliability. The actuator features a well-constructed raised design tailored for efficient user interaction. Built to withstand challenging environments, the product boasts an IP65 rating for front protection, making it suitable for both indoor and outdoor deployment. Engineered with a robust switching system and long mechanical lifetime, this actuator delivers dependable performance over time, catering to the needs of modern electronic circuits while maintaining high-quality standards.

Actuator employs a low-level switching system, providing precise control in electronic circuits
A mechanical lifetime of 50,000 cycles ensures durability even with regular use
With an operating force range of 1.8 to 3.5 N, it guarantees ease of operation
The universal terminal design allows flexibility in installation, accommodating various mounting options
IP65 protection rating ensures resistance against dust and moisture, suitable for diverse environments
Lightweight construction at 0.016 kg allows for minimal impact on overall system weight
It features both normally open and normally closed contacts, providing versatile circuit configurations
Actuator's reliable electrostatic discharge protection safeguards against voltage spikes

Related links