EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-222
- Mfr. Part No.:
- 51-444.036DF
- Brand:
- EAO
N
Subtotal (1 unit)*
$107.39
(exc. GST)
$118.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.39 |
*price indicative
- RS Stock No.:
- 442-222
- Mfr. Part No.:
- 51-444.036DF
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is engineered for excellence in performance and reliability, making it an ideal choice for various electronic applications. Designed with a square front measuring 18 mm x 18 mm, it integrates seamlessly into any panel mounting setup. The flush design ensures a sleek appearance, while its mounting cut-out of 21 mm x 21 mm facilitates easy installation. With robust electrical characteristics including a switching voltage of 42 VAC/VDC and a current rating of 100 mA, this actuator meets the demands of modern circuitry. Built to endure challenging environments, it boasts an impressive IP65 protection rating, safeguarding it against dust and water ingress. Whether for industrial or commercial use, this actuator is a masterful solution for reliable switching in sophisticated electronic circuits.
Features a low-level switching element designed for operational efficiency
Incorporates a universal terminal for versatile mounting options
Ideal for electronic circuits requiring low power switching capabilities
Equipped with a long mechanical lifetime of up to 50,000 cycles
Allows for both normally open and normally closed configurations
Offers an ergonomic design with an operational force range of 1.8 to 3.5 N
Accommodates a wide operating temperature range from -25 °C to +55 °C
Provides excellent shock resistance conforming to rigorous standards
Constructed using gold contact material to enhance durability and performance
Complies with REACH and RoHS regulations, ensuring environmental safety
Incorporates a universal terminal for versatile mounting options
Ideal for electronic circuits requiring low power switching capabilities
Equipped with a long mechanical lifetime of up to 50,000 cycles
Allows for both normally open and normally closed configurations
Offers an ergonomic design with an operational force range of 1.8 to 3.5 N
Accommodates a wide operating temperature range from -25 °C to +55 °C
Provides excellent shock resistance conforming to rigorous standards
Constructed using gold contact material to enhance durability and performance
Complies with REACH and RoHS regulations, ensuring environmental safety
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
