EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-220
- Mfr. Part No.:
- 51-444.036D
- Brand:
- EAO
N
Subtotal (1 unit)*
$107.39
(exc. GST)
$118.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.39 |
*price indicative
- RS Stock No.:
- 442-220
- Mfr. Part No.:
- 51-444.036D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a robust and reliable solution designed for panel mounting, distinguished by its square front design measuring 18 mm x 18 mm. It caters to various applications with its dependable switching voltage and current capabilities, ensuring optimal performance in electronic circuits. Built with efficiency in mind, this device features an innovative low-level switching system that allows it to handle small power loads with ease. The actuator's superior mechanical characteristics ensure longevity and a stable performance, making it an ideal choice for various environments, thanks to its high IP65 protection rating and broad operating temperature range. With its easy installation options and versatile design, this actuator is not just an accessory, its a fundamental component for enhancing system functionality.
Designed for panel mounting, ensuring ease of installation
Square front design fits seamlessly into modern control panels
Low-level switching system optimizes energy efficiency in electronic circuits
Built to last with a mechanical lifetime of 50,000 operation cycles
High precision with two independent momentary contacts
Versatile terminal options cater to both PCB mounting and plug-in configurations
IP65 protection rating guarantees durability in demanding environments
Wide operating temperature range accommodates a variety of settings
Lightweight, contributing to reduced overall system weight
Complies with multiple industry standards, ensuring reliability and safety
Square front design fits seamlessly into modern control panels
Low-level switching system optimizes energy efficiency in electronic circuits
Built to last with a mechanical lifetime of 50,000 operation cycles
High precision with two independent momentary contacts
Versatile terminal options cater to both PCB mounting and plug-in configurations
IP65 protection rating guarantees durability in demanding environments
Wide operating temperature range accommodates a variety of settings
Lightweight, contributing to reduced overall system weight
Complies with multiple industry standards, ensuring reliability and safety
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
