EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-862
- Mfr. Part No.:
- 51-378.F22DF
- Brand:
- EAO
Subtotal (1 unit)*
$145.37
(exc. GST)
$159.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.37 |
*price indicative
- RS Stock No.:
- 442-862
- Mfr. Part No.:
- 51-378.F22DF
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 3 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 3 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an exceptional component designed to fit seamlessly into control systems, enhancing user interactions with its intuitive design. This round actuator features a flush mounting style, making it ideal for applications where space is of essence. With robust electrical characteristics, it effectively manages a switching voltage of 250 VAC at 5 A, providing reliability in performance. Its durable construction ensures a mechanical lifetime of over 50,000 operations, whilst the IP65 front protection guarantees protection against dust and water ingress. The adaptable operating temperature range makes it suitable for various environments, reflecting the versatility and reliability you would expect from a premium product in this domain.
Compact round design accommodates limited installation spaces
Meets high electrical standards, promising dependable functionality
Features maintained, rest, and momentary switching actions for versatility
Durable plug-in terminals simplify installation and maintenance
Resistant to dust and water, ensuring long-lasting performance
Equipped with gold contact material for superior conductivity
Designed for easy operation with a convenient 90° left and 42° right switching angle
Meets high electrical standards, promising dependable functionality
Features maintained, rest, and momentary switching actions for versatility
Durable plug-in terminals simplify installation and maintenance
Resistant to dust and water, ensuring long-lasting performance
Equipped with gold contact material for superior conductivity
Designed for easy operation with a convenient 90° left and 42° right switching angle
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
