EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-054
- Mfr. Part No.:
- 61-2501.0/D
- Brand:
- EAO
N
Subtotal (1 unit)*
$76.80
(exc. GST)
$84.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.80 |
*price indicative
- RS Stock No.:
- 442-054
- Mfr. Part No.:
- 61-2501.0/D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Number of Positions | 3 | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
Number of Positions 3 | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is engineered for precision and reliability, designed to meet the demanding needs of various applications. With its momentary-rest switching action and robust mechanical characteristics, this product ensures optimal performance across different environments. Ideal for panel mounting, it boasts an impressive mechanical lifetime, making it a reliable choice for long-term use. Its unique construction incorporates advanced materials for enhanced durability and safety, meeting stringent IP protection standards. Suitable for diverse operational conditions, it thrives in extreme temperatures, ensuring consistent functionality in any setting.
Panel mounting design simplifies installation in various setups
Exceptional mechanical lifetime guarantees enduring performance
Momentary-rest switching action allows for versatile operational control
IP67 front side protection ensures resilience in harsh surroundings
Operating temperature range accommodates varied environmental conditions
Lightweight construction facilitates easier handling and installation
Self-extinguishing housing material enhances user safety
Multiple switching positions provide flexibility for specific applications
Complies with RoHS and REACH standards for environmental safety
Exceptional mechanical lifetime guarantees enduring performance
Momentary-rest switching action allows for versatile operational control
IP67 front side protection ensures resilience in harsh surroundings
Operating temperature range accommodates varied environmental conditions
Lightweight construction facilitates easier handling and installation
Self-extinguishing housing material enhances user safety
Multiple switching positions provide flexibility for specific applications
Complies with RoHS and REACH standards for environmental safety
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
