EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-043
- Mfr. Part No.:
- 61-0059.0
- Brand:
- EAO
Subtotal (1 unit)*
$12.10
(exc. GST)
$13.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.10 |
*price indicative
- RS Stock No.:
- 442-043
- Mfr. Part No.:
- 61-0059.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Overall Depth | 24 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Overall Depth 24 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator presents a compact and versatile solution designed for seamless integration into panel mounting applications. With its front dimensions of 24 mm x 24 mm, this square actuator boasts a sleek black plastic bezel that complements various aesthetic preferences. Engineered to perform in diverse environments, it exhibits exceptional protection ratings of IP40 on the rear and IP67 on the front, ensuring reliability against dust and moisture. The actuator's robust mechanical characteristics, including a maximum tightening torque of 0.5 Nm and a lightweight build of only 0.005 kg, further enhance its appeal for precise operations. Moreover, it meets stringent compliance standards for REACH and RoHS, assuring users of its eco-friendly construction, making it an ideal choice for modern electronic designs.
Sleek square design offers modern aesthetics suitable for various applications
Panel mounting capability allows for easy installation in confined spaces
IP67 protection on the front side ensures durability in wet or dusty environments
Lightweight construction aids in minimising overall equipment weight
Temperature resilience guarantees reliable performance in extreme conditions
Self-extinguishing housing material enhances safety in electrical applications
Versatile mounting cut-outs provide flexibility in connectivity options
Compliant with environmental regulations, affirming its market readiness
Panel mounting capability allows for easy installation in confined spaces
IP67 protection on the front side ensures durability in wet or dusty environments
Lightweight construction aids in minimising overall equipment weight
Temperature resilience guarantees reliable performance in extreme conditions
Self-extinguishing housing material enhances safety in electrical applications
Versatile mounting cut-outs provide flexibility in connectivity options
Compliant with environmental regulations, affirming its market readiness
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- EAO Pushbutton Actuator
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
