EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-042
- Mfr. Part No.:
- 61-0050.02
- Brand:
- EAO
N
Subtotal (1 unit)*
$16.38
(exc. GST)
$18.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.38 |
*price indicative
- RS Stock No.:
- 442-042
- Mfr. Part No.:
- 61-0050.02
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Overall Depth | 24 | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Overall Depth 24 | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO compact actuator stands out with its sleek square design and versatile functionality. Designed with precision, it features a front dimension of 24 mm x 24 mm, making it ideal for panel mounting applications. The actuator's black plastic bezel not only offers a modern aesthetic but also ensures durability and resilience in various environments. With its IP67 front protection rating, it is suitable for use in demanding conditions, providing reliable operation even in wet or dusty areas. The innovative plug-in terminal design simplifies installation and enhances ease of use, allowing for quick connections. Whether you're looking to enhance an electronic device or improve interface functionality, this actuator is engineered to meet high standards of quality and performance, making it a valuable addition to any project.
Compact square design fits seamlessly into various applications
IP67 rating guarantees superior protection against dust and water
Plug-in terminal facilitates quick and efficient installations
Constructed from high-quality plastic for enhanced durability
Operates effectively within a wide temperature range
Self-extinguishing materials ensure additional safety
IP67 rating guarantees superior protection against dust and water
Plug-in terminal facilitates quick and efficient installations
Constructed from high-quality plastic for enhanced durability
Operates effectively within a wide temperature range
Self-extinguishing materials ensure additional safety
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
