EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-039
- Mfr. Part No.:
- 61-0040.02
- Brand:
- EAO
N
Subtotal (1 unit)*
$16.38
(exc. GST)
$18.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.38 |
*price indicative
- RS Stock No.:
- 442-039
- Mfr. Part No.:
- 61-0040.02
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to deliver advanced functionality while ensuring ease of integration into various applications. Its robust construction provides reliability and performance, meeting the rigorous demands of industrial environments. With its panel mounting capability, the actuator is perfectly suited for a variety of settings, allowing seamless installation and operation. The IP67 front side ensures that this device can withstand the challenges posed by harsh environmental conditions, while the thoughtful design accommodates essential safety and operational standards. Overall, this actuator exemplifies innovation, functionality, and quality, making it an ideal choice for professionals seeking dependable control solutions.
Panel mounting design allows for versatile installation options
Plug-in terminal simplifies connections and reduces installation time
Self-extinguishing plastic material enhances fire safety compliance
Lightweight construction ensures ease of handling and installation
IP67 rating provides excellent protection against dust and water ingress
Wide operating temperature range accommodates various environmental conditions
REACH and RoHS compliant, showcasing commitment to environmental standards
Plug-in terminal simplifies connections and reduces installation time
Self-extinguishing plastic material enhances fire safety compliance
Lightweight construction ensures ease of handling and installation
IP67 rating provides excellent protection against dust and water ingress
Wide operating temperature range accommodates various environmental conditions
REACH and RoHS compliant, showcasing commitment to environmental standards
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
