EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-037
- Mfr. Part No.:
- 61-0039.0
- Brand:
- EAO
Subtotal (1 unit)*
$11.70
(exc. GST)
$12.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.70 |
*price indicative
- RS Stock No.:
- 442-037
- Mfr. Part No.:
- 61-0039.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for seamless integration in various applications, delivering exceptional performance with its sleek rectangular form factor. With a front dimension of 24 mm, this device not only looks professional but is also engineered for ease of use and reliability. The black plastic construction ensures durability, while its versatile mounting options allow for effortless panel installation. Equipped to handle demanding environments, it displays an impressive dual IP protection rating, making it suitable for both indoor and outdoor use. The user-friendly design is complemented by its variety of mounting cut-outs and wiring options, making it a practical choice for engineers and technicians looking to streamline their processes. Added features like temperature resilience and compliance with industry standards further enhance its appeal, ensuring that this actuator stands out in quality and performance.
Compact rectangular design ensures aesthetic integration into various setups
Versatile panel mounting options facilitate simple installations
Durable black plastic construction offers longevity and resistance to wear
Dual IP protection ratings assure reliability in diverse environmental conditions
Designed to operate effectively across a wide temperature range
Compliant with both REACH and RoHS directives to support environmental standards
Includes multiple wiring configurations for flexible connectivity
Lightweight design enhances ease of handling and installation without compromising performance
Versatile panel mounting options facilitate simple installations
Durable black plastic construction offers longevity and resistance to wear
Dual IP protection ratings assure reliability in diverse environmental conditions
Designed to operate effectively across a wide temperature range
Compliant with both REACH and RoHS directives to support environmental standards
Includes multiple wiring configurations for flexible connectivity
Lightweight design enhances ease of handling and installation without compromising performance
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
