EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-968
- Mfr. Part No.:
- 22-223.011
- Brand:
- EAO
N
Subtotal (1 unit)*
$109.15
(exc. GST)
$120.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.15 |
*price indicative
- RS Stock No.:
- 441-968
- Mfr. Part No.:
- 22-223.011
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to deliver exceptional performance in a compact form, boasting a front dimension of 36 mm x 24 mm and a sleek rectangular profile. With its optional lens illumination, it enhances visibility in varied lighting conditions, ensuring operational efficiency at all times. Made from durable plastic, it combines robustness with a stylish black bezel that suits numerous panel mounting applications. It features a reliable screw terminal connection and a flush design for seamless integration into control panels. Whether you need dependable switching in harsh environments or a responsive interface for user interactions, this actuator stands out with its impressive electrical and mechanical characteristics, making it a top choice for professionals seeking quality and reliability. Furthermore, its IP65 front rating ensures protection against dust and water ingress, expanding its usability in demanding applications.
Offers a modern and stylish design that integrates well with various installations
Features optional lens illumination for enhanced visibility and usability
Constructed from robust materials to ensure longevity and durability
Provides a flush mounting option for clean aesthetic installations
Designed with screw terminals for secure and reliable electrical connections
Equipped with enhanced protection ratings to resist environmental challenges
Produces clear tactile feedback with maintained switching action
Supports flexible installation with multiple contact configurations
Features optional lens illumination for enhanced visibility and usability
Constructed from robust materials to ensure longevity and durability
Provides a flush mounting option for clean aesthetic installations
Designed with screw terminals for secure and reliable electrical connections
Equipped with enhanced protection ratings to resist environmental challenges
Produces clear tactile feedback with maintained switching action
Supports flexible installation with multiple contact configurations
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
