EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-967
- Mfr. Part No.:
- 22-221.014
- Brand:
- EAO
N
Subtotal (1 unit)*
$85.45
(exc. GST)
$94.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.45 |
*price indicative
- RS Stock No.:
- 441-967
- Mfr. Part No.:
- 22-221.014
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an innovative solution designed for reliability and user-friendliness. Featuring a compact rectangular front dimension, it combines aesthetic appeal with outstanding functionality, making it ideal for various applications. The actuator is built with a sleek black plastic bezel that enhances its modern look, ensuring it easily integrates into diverse panel designs. With options for lens illumination, this actuator not only meets operational demands but also provides visual indicators for added convenience. The mounting is straightforward, designed for panel installation, while maintaining high mechanical and electrical performance standards that ensure longevity. Operating across a broad temperature range, the actuator is capable of withstanding challenging environmental conditions, making it a versatile choice for professionals seeking quality and reliability.
Compact front design provides a minimal footprint for installation
Optional lens illumination for improved visibility in low light conditions
Durable black plastic bezel ensures longevity and a modern appearance
Designed for flush mounting, simplifying installation processes
Exceptional electrical ratings accommodate various applications for higher flexibility
IP65 rating for the front side assures resistance to dust and water ingress
Self-cleaning switching action enhances reliability under frequent use
Shock and vibration resistance makes it suitable for demanding environments
Plug-in terminal allows for quick and easy wiring connections
Optional lens illumination for improved visibility in low light conditions
Durable black plastic bezel ensures longevity and a modern appearance
Designed for flush mounting, simplifying installation processes
Exceptional electrical ratings accommodate various applications for higher flexibility
IP65 rating for the front side assures resistance to dust and water ingress
Self-cleaning switching action enhances reliability under frequent use
Shock and vibration resistance makes it suitable for demanding environments
Plug-in terminal allows for quick and easy wiring connections
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
