EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-964
- Mfr. Part No.:
- 22-215.014
- Brand:
- EAO
Subtotal (1 unit)*
$94.93
(exc. GST)
$104.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.93 |
*price indicative
- RS Stock No.:
- 441-964
- Mfr. Part No.:
- 22-215.014
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an expertly designed component that excels in both functionality and aesthetics. Its sleek, rectangular form combines a modern black plastic bezel with an optional illuminated lens, making it an ideal choice for contemporary panel installations. This versatile actuator is engineered for seamless operation, featuring a dependable snap-action switching system that ensures reliability across multiple applications. Suitable for various environments, it maintains robustness with specifications that accommodate both electrical and mechanical performance. With its IP65 front protection, this actuator not only looks good but is also built to withstand the rigours of operational wear and tear. Whether you are outfitting industrial equipment or commercial control panels, this actuator promises to deliver performance and durability without compromise.
Optional lens illumination enhances visibility in low-light conditions
Flush design offers a seamless look in panel installations
Offering both normally closed and normally open contacts for versatile functionality
Robust mechanical lifetime ensures long-term reliability in demanding applications
Plug-in terminal connections provide ease of installation and maintenance
IP65 front protection safeguards against dust and water ingress
Wide operating temperature range allows for use in diverse environments
Electrical characteristics support high switching voltages for demanding circuits
Flush design offers a seamless look in panel installations
Offering both normally closed and normally open contacts for versatile functionality
Robust mechanical lifetime ensures long-term reliability in demanding applications
Plug-in terminal connections provide ease of installation and maintenance
IP65 front protection safeguards against dust and water ingress
Wide operating temperature range allows for use in diverse environments
Electrical characteristics support high switching voltages for demanding circuits
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
