EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-957
- Mfr. Part No.:
- 22-040.004
- Brand:
- EAO
N
Subtotal (1 unit)*
$34.40
(exc. GST)
$37.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.40 |
*price indicative
- RS Stock No.:
- 441-957
- Mfr. Part No.:
- 22-040.004
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to meet the demands of a modern workspace, combining functionality with aesthetics. With its sleek rectangular design and compact dimensions, this actuator fits seamlessly into panel mounting applications. Constructed for reliability, it operates efficiently within a wide temperature range, ensuring optimal performance in diverse environmental conditions. The thoughtfully engineered plug-in terminal simplifies connection and maintenance, making this actuator an invaluable component in your systems.
Designed for flush mounting, offering a clean and professional appearance
Crafted with a durable plug-in terminal for straightforward installation
Lightweight yet robust, weighing only 0.019 kg for ease of handling
Operates effectively in temperatures ranging from -25 °C to +55 °C
REACH and RoHS compliant, ensuring environmentally responsible manufacturing
Offers precise front dimensions of 36 mm x 24 mm for compact spaces
Rectangular form factor enhances compatibility with various panel designs
Crafted with a durable plug-in terminal for straightforward installation
Lightweight yet robust, weighing only 0.019 kg for ease of handling
Operates effectively in temperatures ranging from -25 °C to +55 °C
REACH and RoHS compliant, ensuring environmentally responsible manufacturing
Offers precise front dimensions of 36 mm x 24 mm for compact spaces
Rectangular form factor enhances compatibility with various panel designs
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
