EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-914
- Mfr. Part No.:
- 03-622.011
- Brand:
- EAO
Subtotal (1 unit)*
$161.62
(exc. GST)
$177.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.62 |
*price indicative
- RS Stock No.:
- 441-914
- Mfr. Part No.:
- 03-622.011
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a versatile and reliable component designed for panel mounting applications. Featuring a sleek rectangular form with a black plastic bezel, it seamlessly integrates into various setups while providing a professional aesthetic. Its non-illuminated lens ensures a subtle presence, making it ideal for environments where understated functionality is essential. Built to withstand the rigours of daily use, the actuator offers robust performance with a maintained switching action. Engineered for stability, it combines superior electrical characteristics with a mechanical lifetime of one million cycles. With easy installation through screw terminals and thoughtful attention to ambient conditions, this actuator is an excellent choice for various industrial applications.
Designed for flush mounting, providing a tidy and professional installation
Constructed from durable black plastic for long-lasting performance
Maintained switching action ensures reliable operation under continuous use
Features screw terminals for straightforward connection and installation
IP40 rated front side and IP65 with spray cover, ensuring protection against dust and moisture
Mechanical lifetime of one million cycles contributes to reduced maintenance costs
Wide operating temperature range, suitable for diverse environments
Shock and vibration resistance enhances durability in challenging conditions
Supports a maximum wire cross-section for flexible installation options
Constructed from durable black plastic for long-lasting performance
Maintained switching action ensures reliable operation under continuous use
Features screw terminals for straightforward connection and installation
IP40 rated front side and IP65 with spray cover, ensuring protection against dust and moisture
Mechanical lifetime of one million cycles contributes to reduced maintenance costs
Wide operating temperature range, suitable for diverse environments
Shock and vibration resistance enhances durability in challenging conditions
Supports a maximum wire cross-section for flexible installation options
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
