EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-352
- Mfr. Part No.:
- 03-611.011
- Brand:
- EAO
Subtotal (1 unit)*
$117.46
(exc. GST)
$129.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.46 |
*price indicative
- RS Stock No.:
- 442-352
- Mfr. Part No.:
- 03-611.011
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a highly versatile and robust switching device designed for panel mounting applications. With a sleek rectangular front and a striking black plastic bezel, this actuator effortlessly combines functionality with modern aesthetics. Its non-illuminated lens ensures unobtrusive operation while maintaining clarity in any setup. Designed for flush installation, it effectively utilises limited space. Built to endure various conditions, this actuator offers reliable performance in environments with temperatures ranging from -25°C to +55°C. Its mechanical robustness is evident through its long operational lifetime and rigorous build quality that meet stringent industrial standards.
Flush design ensures seamless integration into control panels
Black plastic housing offers durability and a sleek appearance
Momentary switching action enhances user experience with intuitive operation
Screw terminal connections facilitate straightforward installation
Robust construction withstands shock and vibration, ensuring longevity
IP40 protection as standard, with enhanced IP65 rating available for wet environments
Thermal resilience guarantees functionality across extreme temperatures
Complies with multiple international standards for peace of mind
Compact dimensions make it ideal for a variety of applications
Black plastic housing offers durability and a sleek appearance
Momentary switching action enhances user experience with intuitive operation
Screw terminal connections facilitate straightforward installation
Robust construction withstands shock and vibration, ensuring longevity
IP40 protection as standard, with enhanced IP65 rating available for wet environments
Thermal resilience guarantees functionality across extreme temperatures
Complies with multiple international standards for peace of mind
Compact dimensions make it ideal for a variety of applications
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
