EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-720
- Mfr. Part No.:
- 704.239.200
- Brand:
- EAO
N
Subtotal (1 unit)*
$35.10
(exc. GST)
$38.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.10 |
*price indicative
- RS Stock No.:
- 441-720
- Mfr. Part No.:
- 704.239.200
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability, making it an ideal choice for various applications in need of dependable control. With its sleek square form and black plastic bezel, it offers not just functionality but also a modern aesthetic that fits seamlessly into any panel setup. The flush design ensures easy integration while maintaining a clean look. Its mechanical lifetime of 1 million cycles guarantees longevity, making it a smart investment for both industrial and commercial environments. Whether you require a maintained switching action for operational efficiency or an easy-to-mount solution, this actuator provides distinctive features that cater to varying needs. With strong IP65 protection, it excels in harsh environments, ensuring consistent performance even under challenging conditions. Its operational parameters, which include standout operating temperatures, make it versatile and capable of handling diverse applications with ease.
Designed to blend seamlessly with panel mounting systems
Offers a non-illuminated lens, suitable for various applications
Constructed with high-quality plastic for durability
Equipped with a red lens for clear visibility
IP65-rated for excellent dust and water protection
Flush mounting enhances the aesthetic appeal of installations
Compatible with up to three switching elements for added versatility
Operates effectively within a wide temperature range
Offers a non-illuminated lens, suitable for various applications
Constructed with high-quality plastic for durability
Equipped with a red lens for clear visibility
IP65-rated for excellent dust and water protection
Flush mounting enhances the aesthetic appeal of installations
Compatible with up to three switching elements for added versatility
Operates effectively within a wide temperature range
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
