EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-716
- Mfr. Part No.:
- 704.230.708
- Brand:
- EAO
N
Subtotal (1 unit)*
$55.50
(exc. GST)
$61.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.50 |
*price indicative
- RS Stock No.:
- 441-716
- Mfr. Part No.:
- 704.230.708
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a finely engineered component designed to enhance user interaction in a variety of applications. Featuring a compact square front measuring 35 mm x 35 mm, it boasts a sleek silver bezel made of durable plastic, ensuring both aesthetics and longevity. With a mounting design tailored for seamless panel installation, this actuator is not only visually appealing but also exceptionally functional. It comes equipped with an illuminated flush lens that delivers a clear, colourless indication for effective operation. Built to comply with stringent low-voltage switching device standards, this product guarantees reliability in demanding environments. Its mechanical design offers a substantial operational lifetime, making it a dependable choice for users requiring consistent performance across numerous cycles. Perfect for both industrial and commercial environments, this actuator meets high ambient condition standards and ensures protection from dust and water ingress.
Illuminated lens provides clear visibility in low-light conditions
Designed for a flush mount, allowing for a sleek and professional finish
Built to endure extreme temperatures, ensuring reliability in harsh environments
Screw terminal connections allow for easy and secure wiring
Housing is crafted from durable plastic, enhancing overall product longevity
Complies with REACH and RoHS regulations, reflecting a commitment to safety and eco-friendliness
Can accommodate up to three switching elements, offering versatility for various applications
Designed for a flush mount, allowing for a sleek and professional finish
Built to endure extreme temperatures, ensuring reliability in harsh environments
Screw terminal connections allow for easy and secure wiring
Housing is crafted from durable plastic, enhancing overall product longevity
Complies with REACH and RoHS regulations, reflecting a commitment to safety and eco-friendliness
Can accommodate up to three switching elements, offering versatility for various applications
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
