EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-459
- Mfr. Part No.:
- 18-248.035
- Brand:
- EAO
N
Subtotal (1 unit)*
$30.53
(exc. GST)
$33.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.53 |
*price indicative
- RS Stock No.:
- 441-459
- Mfr. Part No.:
- 18-248.035
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD) for version 230 VAC | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD) for version 230 VAC | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator presents a compact solution for versatile applications, delivering reliability in a sleek and modern design. With its rectangular shape and elegant black finish, it integrates seamlessly into various settings, making it an ideal choice for panel mounting. Operating effectively within a wide temperature range, this product ensures performance stability under varying conditions. The illuminated lens adds a functional aesthetic, enhancing visibility in low-light environments. Constructed from high-quality plastic, it promises durability while minimising weight, thereby supporting easy installation. Its maintained switching action and gold contact material categorically affirm its role in demanding electronic circuits, while the exceptional mechanical lifetime underscores its robust build quality, ideal for prolonged usage.
Designed for efficient panel mounting
Illuminated lens enhances visibility
Constructed with durable plastic for longevity
Maintained switching action for reliable performance
Lightweight construction facilitates easy handling
High mechanical lifetime supports prolonged usage
Gold contact material assures minimal wear
Wide operating temperature range for diverse applications
IP40 protection rating ensures reliable operation in various conditions
Innovative snap-action switching element for precise control
Illuminated lens enhances visibility
Constructed with durable plastic for longevity
Maintained switching action for reliable performance
Lightweight construction facilitates easy handling
High mechanical lifetime supports prolonged usage
Gold contact material assures minimal wear
Wide operating temperature range for diverse applications
IP40 protection rating ensures reliable operation in various conditions
Innovative snap-action switching element for precise control
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
