EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-181
- Mfr. Part No.:
- 18-080.0052L
- Brand:
- EAO
Subtotal (1 unit)*
$23.01
(exc. GST)
$25.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.01 |
*price indicative
- RS Stock No.:
- 442-181
- Mfr. Part No.:
- 18-080.0052L
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Overall Depth | 13.8 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Overall Depth 13.8 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a quintessential component designed for seamless operation in a variety of applications. Featuring a square front form of 19 mm x 19 mm, it beautifully combines functionality with aesthetic appeal. The front bezel, crafted from sleek black plastic, offers not only durability but also a modern touch to any installation. With illuminated lens optics in a striking red hue, this actuator provides both visual cues and exceptional usability in low-light conditions. Its panel mounting design ensures quick and straightforward integration into various setups, whilst the flush mount feature maintains a clean and professional appearance. Built to withstand harsh environments, it operates effectively within a temperature range of –25 °C to +65 °C, making it suitable for diverse operational contexts.
Flush mounting type allows for a neat, unobtrusive installation
Illuminated lens enhances visibility and user interaction, especially in dim environments
Constructed from high-quality materials for exceptional durability
Red lens colour provides clear operational indication
Compact square design fits seamlessly into various configurations
Designed to meet REACH and RoHS compliance standards for environmental safety
Offers longevity and reliability in varying temperature conditions
Designed for easy integration with standard soldering terminals
Illuminated lens enhances visibility and user interaction, especially in dim environments
Constructed from high-quality materials for exceptional durability
Red lens colour provides clear operational indication
Compact square design fits seamlessly into various configurations
Designed to meet REACH and RoHS compliance standards for environmental safety
Offers longevity and reliability in varying temperature conditions
Designed for easy integration with standard soldering terminals
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
